USD
Favorite

MAX489ESD+T 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
5,451 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.98600 $29.86
25 2.82280 $70.57
100 2.50900 $250.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX489ESD+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.31455
  • Digi-Reel®  : MAX489ESD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,451 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX489ESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,277 - Immediate
  • Unit Price: $3.24000

MAX489ESD+T

Datasheet
Digi-Key Part Number MAX489ESD+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX489ESD+T
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX489
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP3070EEN-L/TR

IC TRANSCEIVER FULL 1/1 14SOIC

MaxLinear, Inc.

$2.11000 Details

MAX489ESD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

$3.24000 Details

SN75LBC179DR

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

$2.31000 Details

MAX489EESD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

$4.06000 Details

MAX488ESA+T

IC TRANSCEIVER FULL 1/1 8SOIC

Maxim Integrated

$3.12000 Details
Additional Resources
Standard Package 1
Other Names MAX489ESD+CT