Add To Favorites
Product Overview
Digi-Key Part Number MAX489EPD+-ND
Quantity Available 754
Can ship immediately

Factory Stock ?: 8,075
Manufacturer

Manufacturer Part Number

MAX489EPD+

Description IC TXRX RS485/RS422 LOWPWR 14DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-PDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX489
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

05:02:39 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.38200 $33.82
25 3.15000 $78.75
50 3.09600 $154.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback