Add To Favorites
MAX489ECPD+ 1/1 Transceiver Full RS422, RS485 14-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.88000 $28.80
25 2.72240 $68.06
100 2.64000 $264.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX489ECPD+-ND
Copy   MAX489ECPD+-ND
Quantity Available 948
Can ship immediately

Factory Stock ?: 475
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX489ECPD+

Copy   MAX489ECPD+
Description IC TXRX RS485/RS422 14-DIP
Copy   IC TXRX RS485/RS422 14-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-PDIP

Copy   1/1 Transceiver Full RS422, RS485 14-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX489
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

13:28:58 1/20/2019