Add To Favorites
Product Overview
Digi-Key Part Number MAX4899EETE+-ND
Quantity Available 288
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX4899EETE+

Description IC MULTIPLEXER DUAL 3X1 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 2 Channel 16-TQFN-EP (3x3)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit SP3T
Number of Channels 2
On-State Resistance (Max) 12 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 425MHz
Features Fault Protection, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN-EP (3x3)
Base Part Number MAX4899
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ISL54216IRTZ - Intersil | ISL54216IRTZ-ND DigiKey Electronics
  • ISL54216IRTZ
  • Intersil
  • IC USB SWITCH SP3T DUAL 12TQFN
  • Unit Price $1.19000
  • ISL54216IRTZ-ND
Additional Resources
Standard Package ? 100

00:25:52 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.75500 $27.55
25 2.57800 $64.45
50 2.53720 $126.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4899EETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.44649
Send Feedback