Add To Favorites
MAX4896ATP+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 $7.65
10 6.90800 $69.08
60 6.58667 $395.20
120 5.71917 $686.30
300 5.46210 $1,638.63
540 4.98015 $2,689.28
1,020 4.33755 $4,424.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4896ATP+-ND
Copy   MAX4896ATP+-ND
Quantity Available 1,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4896ATP+

Copy   MAX4896ATP+
Description IC RELAY/LOAD DRVR 8CHAN 20-TQFN
Copy   IC RELAY/LOAD DRVR 8CHAN 20-TQFN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4896
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 410mA
Rds On (Typ) 3 Ohm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN-EP (5x5)
Base Part Number MAX4896
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4896ATP+T - Maxim Integrated | MAX4896ATP+TCT-ND DigiKey Electronics
  • MAX4896ATP+T
  • Maxim Integrated
  • IC RELAY/LOAD DRVR 8CHAN 20-TQFN
  • Unit Price $6.86000
  • MAX4896ATP+TCT-ND
  • TPS1H000AQDGNRQ1 - Texas Instruments | 296-47601-1-ND DigiKey Electronics
  • TPS1H000AQDGNRQ1
  • Texas Instruments
  • SINGLE CHANNEL HIGH SIDE POWER S
  • Unit Price $1.36000
  • 296-47601-1-ND
  • DS2Y-S-DC24V - Panasonic Electric Works | 255-1080-ND DigiKey Electronics
  • DS2Y-S-DC24V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE DPDT 2A 24VDC
  • Unit Price $3.57000
  • 255-1080-ND
  • LM317KTTR - Texas Instruments | 296-21390-1-ND DigiKey Electronics
  • LM317KTTR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A DDPAK
  • Unit Price $0.84000
  • 296-21390-1-ND
  • FOD817DSD - ON Semiconductor | FOD817DSDCT-ND DigiKey Electronics
  • FOD817DSD
  • ON Semiconductor
  • OPTOISOLATOR 5KV TRANSISTOR 4SMD
  • Unit Price $0.62000
  • FOD817DSDCT-ND
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4896ATP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.73200
  • Cut Tape (CT) ? : MAX4896ATP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $6.86000
  • Digi-Reel® ? : MAX4896ATP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

06:14:22 1/17/2019