Add To Favorites
Product Overview
Digi-Key Part Number MAX4895EETE+TCT-ND
Quantity Available 1,598
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4895EETE+T

Description IC PORT PROTECTOR VGA 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4895E
Online Catalog MAX489x Series
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications VGA Port Protector
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4895EETE+TCT
MAX4895EETET

18:46:16 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.62700 $26.27
25 2.10120 $52.53
50 1.99620 $99.81
100 1.83860 $183.86
250 1.74400 $436.00
500 1.68096 $840.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4895EETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.29225
  • Digi-Reel® ? : MAX4895EETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,598 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MAX4895EETE+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback