Add To Favorites
MAX4885EETG+T Video Switch IC 1 Channel 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.62700 $26.27
25 2.10120 $52.53
50 1.99620 $99.81
100 1.83860 $183.86
250 1.74400 $436.00
500 1.68098 $840.49
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4885EETG+TCT-ND
Copy   MAX4885EETG+TCT-ND
Quantity Available 3,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4885EETG+T

Copy   MAX4885EETG+T
Description IC MULTIPLEXER 2X1 24TQFN
Copy   IC MULTIPLEXER 2X1 24TQFN
Detailed Description

Video Switch IC 1 Channel 24-TQFN (4x4)

Copy   Video Switch IC 1 Channel 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 6 Ohm (Typ)
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features RGB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4885EETG+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4885EETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: $4.73000
  • Tape & Reel (TR) ? : MAX4885EETG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX4885EETG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,555 - Immediate
  • Unit Price: Digi-Reel®

00:10:02 1/23/2019