Add To Favorites
MAX4885AEETI+T Video Switch IC 1 Channel 28-TQFN (4x4)
Product Overview
Digi-Key Part Number MAX4885AEETI+TCT-ND
Copy   MAX4885AEETI+TCT-ND
Quantity Available 2,224
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4885AEETI+T

Copy   MAX4885AEETI+T
Description IC MULTIPLEXER 2X1 28TQFN
Copy   IC MULTIPLEXER 2X1 28TQFN
Detailed Description

Video Switch IC 1 Channel 28-TQFN (4x4)

Copy   Video Switch IC 1 Channel 28-TQFN (4x4)
Documents & Media
Datasheets MAX4885AE
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4885AEETI+T by SnapEDA
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 8 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features RGB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4885AEETI+ - Maxim Integrated | MAX4885AEETI+-ND DigiKey Electronics
  • MAX4885AEETI+
  • Maxim Integrated
  • IC MULTIPLEXER 2X1 28TQFN
  • Unit Price $2.43000
  • MAX4885AEETI+-ND
Additional Resources
Standard Package ? 1
Other Names MAX4885AEETI+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.34100 $33.41
25 2.67240 $66.81
50 2.53880 $126.94
100 2.33840 $233.84
250 2.21812 $554.53
500 2.13792 $1,068.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4885AEETI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX4885AEETI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,224 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4885AEETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: $2.43000

14:28:31 9/22/2018