Add To Favorites
MAX487EPA+ 1/1 Transceiver Half RS422, RS485 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.16400 $31.64
25 2.95000 $73.75
50 2.90180 $145.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX487EPA+-ND
Copy   MAX487EPA+-ND
Quantity Available 924
Can ship immediately

Factory Stock ?: 5,850
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX487EPA+

Copy   MAX487EPA+
Description IC TXRX RS485/RS422 8-DIP
Copy   IC TXRX RS485/RS422 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-PDIP

Copy   1/1 Transceiver Half RS422, RS485 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX487
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

06:29:47 12/11/2018