Add To Favorites
MAX487CUA+ 1/1 Transceiver Half RS422, RS485 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.86200 $18.62
25 1.74880 $43.72
50 1.72120 $86.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX487CUA+-ND
Copy   MAX487CUA+-ND
Quantity Available 322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX487CUA+

Copy   MAX487CUA+
Description IC TXRX RS485/RS422 8-UMAX
Copy   IC TXRX RS485/RS422 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-uMAX

Copy   1/1 Transceiver Half RS422, RS485 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX487
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX487CUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 40,000 - Factory Stock ?
  • Unit Price: $1.65607

09:46:46 12/18/2018