Add To Favorites
MAX4866LEUT+T Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players SOT-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
25 2.31760 $57.94
100 1.97450 $197.45
250 1.85400 $463.50
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4866LEUT+TCT-ND
Copy   MAX4866LEUT+TCT-ND
Quantity Available 908
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4866LEUT+T

Copy   MAX4866LEUT+T
Description IC OVERVOLTAGE PROT CTRL SOT6
Copy   IC OVERVOLTAGE PROT CTRL SOT6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players SOT-6

Copy   Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players SOT-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Overvoltage Protection Controller
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX4866
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1573-2 - Keystone Electronics | 36-1573-2-ND DigiKey Electronics
  • 1573-2
  • Keystone Electronics
  • TERM TURRET SINGLE L=4.72MM TIN
  • Unit Price $0.32000
  • 36-1573-2-ND
  • 0452002.MRL - Littelfuse Inc. | F2602CT-ND DigiKey Electronics
  • 0452002.MRL
  • Littelfuse Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $1.65000
  • F2602CT-ND
  • 0022232041 - Molex, LLC | WM4202-ND DigiKey Electronics
  • 0022232041
  • Molex, LLC
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.28000
  • WM4202-ND
  • TPS62003DGS - Texas Instruments | 296-27019-5-ND DigiKey Electronics
  • TPS62003DGS
  • Texas Instruments
  • IC REG BCK 1.2V 0.6A SYNC 10MSOP
  • Unit Price $2.18000
  • 296-27019-5-ND
Additional Resources
Standard Package ? 1
Other Names MAX4866LEUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4866LEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.21500
  • Digi-Reel® ? : MAX4866LEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 908 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:30:07 1/19/2019