Add To Favorites
MAX4865LELT+T Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 6-UDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.46880 $734.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4865LELT+TCT-ND
Copy   MAX4865LELT+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4865LELT+T

Copy   MAX4865LELT+T
Description IC OVERVOLTAGE PROT CTRL 6UDFN
Copy   IC OVERVOLTAGE PROT CTRL 6UDFN
Detailed Description

Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 6-UDFN (2x2)

Copy   Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players 6-UDFN (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Overvoltage Protection Controller
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-UDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4865LELT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4865LELT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.12914
  • Digi-Reel® ? : MAX4865LELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

18:28:19 1/22/2019