Add To Favorites
MAX485ESA+T 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
10 4.50600 $45.06
25 4.05560 $101.39
100 3.69510 $369.51
250 3.33464 $833.66
500 2.99216 $1,496.08
1,000 2.52350 $2,523.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX485ESA+TCT-ND
Copy   MAX485ESA+TCT-ND
Quantity Available 2,652
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX485ESA+T

Copy   MAX485ESA+T
Description IC TXRX RS485/RS422 8SOIC
Copy   IC TXRX RS485/RS422 8SOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX485
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IFX1050GVIOXUMA1 - Infineon Technologies | IFX1050GVIOXUMA1CT-ND DigiKey Electronics
  • IFX1050GVIOXUMA1
  • Infineon Technologies
  • IC TXRX CAN HS 8DSO
  • Unit Price $0.86000
  • IFX1050GVIOXUMA1CT-ND
  • DS1307ZN+T&R - Maxim Integrated | DS1307ZN+T&RCT-ND DigiKey Electronics
  • DS1307ZN+T&R
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $3.63000
  • DS1307ZN+T&RCT-ND
  • DSPIC30F4013-20E/PT - Microchip Technology | DSPIC30F401320EPT-ND DigiKey Electronics
  • DSPIC30F4013-20E/PT
  • Microchip Technology
  • IC MCU 16BIT 48KB FLASH 44TQFP
  • Unit Price $6.13000
  • DSPIC30F401320EPT-ND
  • AT24C512C-SHM-B - Microchip Technology | AT24C512C-SHM-B-ND DigiKey Electronics
  • AT24C512C-SHM-B
  • Microchip Technology
  • IC EEPROM 512K I2C 400KHZ 8SOIC
  • Unit Price $1.01000
  • AT24C512C-SHM-B-ND
  • LM2576-12WT - Microchip Technology | LM2576-12WT-ND DigiKey Electronics
  • LM2576-12WT
  • Microchip Technology
  • IC REG BUCK 12V 3A TO220-5
  • Unit Price $1.84000
  • LM2576-12WT-ND
Additional Resources
Standard Package ? 1
Other Names MAX485ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX485ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,983 - Immediate
  • Unit Price: $2.61000
  • Tape & Reel (TR) ? : MAX485ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.10000
  • Digi-Reel® ? : MAX485ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,652 - Immediate
  • Unit Price: Digi-Reel®

03:04:28 1/24/2019