Add To Favorites
MAX4855ETE+ Audio Switch IC 2 Channel 16-TQFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.85600 $18.56
25 1.75520 $43.88
100 1.56000 $156.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4855ETE+-ND
Copy   MAX4855ETE+-ND
Quantity Available 21
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4855ETE+

Copy   MAX4855ETE+
Description IC MULTIPLEXER DUAL SPDT 16TQFN
Copy   IC MULTIPLEXER DUAL SPDT 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Switch IC 2 Channel 16-TQFN-EP (3x3)

Copy   Audio Switch IC 2 Channel 16-TQFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 1 Ohm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 38MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN-EP (3x3)
Base Part Number MAX4855
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX485CSA+T - Maxim Integrated | MAX485CSA+TCT-ND DigiKey Electronics
  • MAX485CSA+T
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-SOIC
  • Unit Price $3.84000
  • MAX485CSA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4855ETE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:52:12 3/18/2019