Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
1,000 1.12914 $1,129.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4841EXT+T-ND
Copy   MAX4841EXT+T-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4841EXT+T

Copy   MAX4841EXT+T
Description IC OVERVOLTAGE PROT CTRL SC70-6
Copy   IC OVERVOLTAGE PROT CTRL SC70-6
Detailed Description

Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players SC-70-6

Copy   Overvoltage Protection Controller IC Cell Phones, Digital Cameras, Media Players SC-70-6
Documents & Media
Datasheets MAX4838-42
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4841EXT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Overvoltage Protection Controller
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4841EXT+
MAX4841EXT+TTR
MAX4841EXT+TTR-ND

08:14:40 12/10/2018