Add To Favorites
MAX483CPA+ 1/1 Transceiver Half RS422, RS485 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.33000 $23.30
50 2.20280 $110.14
100 2.13600 $213.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX483CPA+-ND
Copy   MAX483CPA+-ND
Quantity Available 3,208
Can ship immediately

Factory Stock ?: 5,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX483CPA+

Copy   MAX483CPA+
Description IC TXRX RS485/RS422 LOWPWR 8-DIP
Copy   IC TXRX RS485/RS422 LOWPWR 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-PDIP

Copy   1/1 Transceiver Half RS422, RS485 8-PDIP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX483
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX485CPA+ - Maxim Integrated | MAX485CPA+-ND DigiKey Electronics
  • MAX485CPA+
  • Maxim Integrated
  • IC TXRX RS485/RS422 LOWPWR 8-DIP
  • Unit Price $2.59000
  • MAX485CPA+-ND
Additional Resources
Standard Package ? 50

04:41:54 1/21/2019