Add To Favorites
MAX4838EXT+T Overvoltage Protection IC Cell Phones, Digital Cameras, Media Players SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.16586 $582.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4838EXT+T-ND
Copy   MAX4838EXT+T-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4838EXT+T

Copy   MAX4838EXT+T
Description IC OVERVOLTAGE PROTECTION SC70-6
Copy   IC OVERVOLTAGE PROTECTION SC70-6
Detailed Description

Overvoltage Protection IC Cell Phones, Digital Cameras, Media Players SC-70-6

Copy   Overvoltage Protection IC Cell Phones, Digital Cameras, Media Players SC-70-6
Documents & Media
Datasheets MAX4838A/40A/42A
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4838EXT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Overvoltage Protection
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4838
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4838EXT+
MAX4838EXT+TTR
MAX4838EXT+TTR-ND

15:03:38 10/20/2018