Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.49900 $24.99
25 1.99920 $49.98
50 1.89920 $94.96
100 1.74930 $174.93
250 1.65936 $414.84
500 1.59936 $799.68
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4837ETT33BD3+TCT-ND
Copy   MAX4837ETT33BD3+TCT-ND
Quantity Available 4,665
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4837ETT33BD3+T

Copy   MAX4837ETT33BD3+T
Description IC REG LINEAR 3.3V 500MA 6TDFN
Copy   IC REG LINEAR 3.3V 500MA 6TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 6-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 6-TDFN-EP (3x3)
Documents & Media
Datasheets MAX4836-37
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.33V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 150µA
PSRR -
Control Features Enable, Reset, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1726EUK33+T - Maxim Integrated | MAX1726EUK33+TCT-ND DigiKey Electronics
  • MAX1726EUK33+T
  • Maxim Integrated
  • IC REG LINEAR 3.3V 20MA SOT23-5
  • Unit Price $3.70000
  • MAX1726EUK33+TCT-ND
  • S25FL512SAGMFIR10 - Cypress Semiconductor Corp | 428-3844-ND DigiKey Electronics
  • S25FL512SAGMFIR10
  • Cypress Semiconductor Corp
  • IC FLASH 512M SPI 133MHZ 16SOIC
  • Unit Price $8.88000
  • 428-3844-ND
Additional Resources
Standard Package ? 1
Other Names MAX4837ETT33BD3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4837ETT33BD3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.22952

07:36:47 10/21/2018