Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.83100 $28.31
25 2.26440 $56.61
50 2.15120 $107.56
100 1.98140 $198.14
250 1.87944 $469.86
500 1.43790 $718.95
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4836ETT30C+T-ND
Copy   MAX4836ETT30C+T-ND
Quantity Available 2,494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4836ETT30C+T

Copy   MAX4836ETT30C+T
Description IC REG LINEAR 3V 500MA 6TDFN
Copy   IC REG LINEAR 3V 500MA 6TDFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 500mA 6-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 500mA 6-TDFN-EP (3x3)
Documents & Media
Datasheets MAX4836-37
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.33V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 150µA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX4836
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4836ETT30C+
MAX4836ETT30C+TTR
MAX4836ETT30C+TTR-ND

05:00:21 10/18/2018