USD
Favorite

MAX4823ETP+ Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)
Price & Procurement
118 In Stock
Can ship immediately Factory Stock : 525
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.25100 $42.51
25 4.01880 $100.47
100 3.30450 $330.45
250 2.96508 $741.27
500 2.85792 $1,428.96
1,000 2.74628 $2,746.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4823ETP+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.69831

MAX4823ETP+

Datasheet
Digi-Key Part Number MAX4823ETP+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4823ETP+
Copy  
Description IC PWR DRIVER N-CHAN 1:8 20TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 70mA
Rds On (Typ) 2.7Ohm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 20-TQFN (4x4)
Package / Case 20-WFQFN Exposed Pad
Base Part Number MAX4823
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ULQ2003ADR

IC PWR DRIVER NPN 1:1 16SOIC

Texas Instruments

$0.56000 Details

TPS2553DRVT-1

IC PWR SWITCH N-CHAN 1:1 6WSON

Texas Instruments

$1.38000 Details

MAX4896ETP+T

IC PWR DRIVER N-CHAN 1:8 20TQFN

Maxim Integrated

$5.88000 Details
Additional Resources
Standard Package 75