Add To Favorites
MAX4822ETP+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 3.02100 $30.21
25 2.82400 $70.60
50 2.77960 $138.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4822ETP+-ND
Copy   MAX4822ETP+-ND
Quantity Available 3,068
Can ship immediately

Factory Stock ?: 225
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4822ETP+

Copy   MAX4822ETP+
Description IC RELAY DRIVER 8CHAN 20-TQFN
Copy   IC RELAY DRIVER 8CHAN 20-TQFN
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 2.3 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 70mA
Rds On (Typ) 2.7 Ohm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number MAX4822
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES130# - Maxim Integrated | MAXREFDES130#-ND DigiKey Electronics
  • MAXREFDES130#
  • Maxim Integrated
  • EV KIT AUTOMATION SHIELD
  • Unit Price $150.00000
  • MAXREFDES130#-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4822ETP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.68484

08:41:47 10/15/2018