USD
Favorite

MAX4822ETP+T Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)
Price & Procurement
2,670 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 $4.91
10 4.41300 $44.13
25 4.17160 $104.29
100 3.42990 $342.99
250 3.07764 $769.41
500 2.96640 $1,483.20
1,000 2.78100 $2,781.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4822ETP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.70000
  • Digi-Reel®  : MAX4822ETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,670 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4822ETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,637 - Immediate
  • Unit Price: $4.85000

MAX4822ETP+T

Datasheet
Digi-Key Part Number MAX4822ETP+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4822ETP+T
Copy  
Description IC PWR DRIVER N-CHAN 1:8 20TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:8 N-Channel 70mA 20-TQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 70mA
Rds On (Typ) 2.7Ohm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 20-TQFN (4x4)
Package / Case 20-WFQFN Exposed Pad
Base Part Number MAX4822
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES130#

EV KIT AUTOMATION SHIELD

Maxim Integrated

$157.50000 Details
Additional Resources
Standard Package 1
Other Names MAX4822ETP+TCT