Add To Favorites
MAX4821EUP+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.46100 $24.61
25 2.30000 $57.50
50 2.29280 $114.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4821EUP+-ND
Copy   MAX4821EUP+-ND
Quantity Available 1,030
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4821EUP+

Copy   MAX4821EUP+
Description IC RELAY DRIVER 8CHAN 20-TSSOP
Copy   IC RELAY DRIVER 8CHAN 20-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4820-21
Part Numbering System
Mfg Application Notes IC Drives Up to Four Single-Coil Latching Relays
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4821EUP+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 8
Ratio - Input:Output 1:8
Output Configuration Low Side
Output Type N-Channel
Interface Parallel, Serial
Voltage - Load 2.3 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 70mA
Rds On (Typ) 2 Ohm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
Base Part Number MAX4821
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS2SS-L-1.5V - Panasonic Electric Works | 255-6248-ND DigiKey Electronics
  • TXS2SS-L-1.5V
  • Panasonic Electric Works
  • RELAY GEN PURPOSE DPDT 1A 110V
  • Unit Price $4.99000
  • 255-6248-ND
  • MAX4820EUP+ - Maxim Integrated | MAX4820EUP+-ND DigiKey Electronics
  • MAX4820EUP+
  • Maxim Integrated
  • IC RELAY DRIVER 8CHAN 20-TSSOP
  • Unit Price $2.64000
  • MAX4820EUP+-ND
  • MAX4820EUP+T - Maxim Integrated | MAX4820EUP+CT-ND DigiKey Electronics
  • MAX4820EUP+T
  • Maxim Integrated
  • IC RELAY DRIVER 8CHAN 20-TSSOP
  • Unit Price $4.32000
  • MAX4820EUP+CT-ND
  • LT1763CS8#PBF - Linear Technology/Analog Devices | LT1763CS8#PBF-ND DigiKey Electronics
  • LT1763CS8#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 8SOIC
  • Unit Price $4.23000
  • LT1763CS8#PBF-ND
  • TPL7407LDR - Texas Instruments | 296-37284-1-ND DigiKey Electronics
  • TPL7407LDR
  • Texas Instruments
  • IC POWER RELAY N-CHAN 16SOIC
  • Unit Price $0.68000
  • 296-37284-1-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4821EUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.94463
  • Cut Tape (CT) ? : MAX4821EUP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,350 - Immediate
  • Unit Price: $4.19000
  • Digi-Reel® ? : MAX4821EUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,350 - Immediate
  • Unit Price: Digi-Reel®

21:29:35 12/14/2018