Add To Favorites
MAX481ESA+ 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.52700 $25.27
25 2.36000 $59.00
50 2.31880 $115.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX481ESA+-ND
Copy   MAX481ESA+-ND
Quantity Available 1,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX481ESA+

Copy   MAX481ESA+
Description IC TXRX RS485/RS422 8-SOIC
Copy   IC TXRX RS485/RS422 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX481
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX481ESA+T - Maxim Integrated | MAX481ESA+TCT-ND DigiKey Electronics
  • MAX481ESA+T
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-SOIC
  • Unit Price $4.65000
  • MAX481ESA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX481ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $2.15791
  • Cut Tape (CT) ? : MAX481ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $4.65000
  • Digi-Reel® ? : MAX481ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:18:49 12/18/2018