Add To Favorites
MAX4802CCM+T 8 Circuit IC Switch 1:1 38 Ohm 48-LQFP/48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 19.05000 $38,100.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4802CCM+T-ND
Copy   MAX4802CCM+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4802CCM+T

Copy   MAX4802CCM+T
Description IC SWITCH OCTAL SPST 48LQFP
Copy   IC SWITCH OCTAL SPST 48LQFP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8 Circuit IC Switch 1:1 38 Ohm 48-LQFP/48-TQFP (7x7)

Copy   8 Circuit IC Switch 1:1 38 Ohm 48-LQFP/48-TQFP (7x7)
Documents & Media
Datasheets MAX4800-02
Part Numbering System
Mfg Application Notes Selecting the Right CMOS Analog Switch
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4802CCM+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 38 Ohm
Channel-to-Channel Matching (ΔRon) 1.9 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 13.2 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 5µs, 5µs
-3db Bandwidth -
Charge Injection 820pC
Channel Capacitance (CS(off), CD(off)) 18pF
Current - Leakage (IS(off)) (Max) 4µA
Crosstalk -80dB @ 5MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
Base Part Number MAX4802
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : MAX4802CCM+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:32:55 1/19/2019