Add To Favorites
MAX4800ACXZ+ 8 Circuit IC Switch 1:1 38 Ohm 72-CSBGA (6.0x5.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
216 19.05000 $4,114.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4800ACXZ+-ND
Copy   MAX4800ACXZ+-ND
Quantity Available 0

Factory Stock ?: 216
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4800ACXZ+

Copy   MAX4800ACXZ+
Description IC SWITCH OCTAL SPST 26CSBGA
Copy   IC SWITCH OCTAL SPST 26CSBGA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

8 Circuit IC Switch 1:1 38 Ohm 72-CSBGA (6.0x5.3)

Copy   8 Circuit IC Switch 1:1 38 Ohm 72-CSBGA (6.0x5.3)
Documents & Media
Datasheets MAX4800,02(A)
Part Numbering System
Mfg Application Notes Selecting the Right CMOS Analog Switch
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4800ACXZ+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 38 Ohm
Channel-to-Channel Matching (ΔRon) 1.9 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 5µs, 5µs
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 18pF
Current - Leakage (IS(off)) (Max) 2µA
Crosstalk -80dB @ 5MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 26-LFBGA, CSBGA
Supplier Device Package 72-CSBGA (6.0x5.3)
Base Part Number MAX4800
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 216

01:43:00 1/24/2019