Add To Favorites
MAX4795EUK+T Current Limiting Regulator 450mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.62700 $26.27
25 2.10120 $52.53
50 1.99620 $99.81
100 1.83860 $183.86
250 1.74400 $436.00
500 1.68096 $840.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4795EUK+TCT-ND
Copy   MAX4795EUK+TCT-ND
Quantity Available 4,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4795EUK+T

Copy   MAX4795EUK+T
Description IC SWITCH 1X1 SOT23-5
Copy   IC SWITCH 1X1 SOT23-5
Detailed Description

Current Limiting Regulator 450mA SOT-23-5

Copy   Current Limiting Regulator  450mA SOT-23-5
Documents & Media
Datasheets MAX4795-98
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4795EUK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2 V ~ 4.5 V
Current - Output 450mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX481ESA+ - Maxim Integrated | MAX481ESA+-ND DigiKey Electronics
  • MAX481ESA+
  • Maxim Integrated
  • IC TXRX RS485/RS422 8-SOIC
  • Unit Price $2.66000
  • MAX481ESA+-ND
  • MAX8902AATA+T - Maxim Integrated | MAX8902AATA+TCT-ND DigiKey Electronics
  • MAX8902AATA+T
  • Maxim Integrated
  • IC REG LINEAR 1.5V 500MA 8TDFN
  • Unit Price $3.16000
  • MAX8902AATA+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4795EUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4795EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.29225
  • Digi-Reel® ? : MAX4795EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,840 - Immediate
  • Unit Price: Digi-Reel®

10:41:35 10/15/2018