Add To Favorites
Product Overview
Digi-Key Part Number MAX4789EUK+TCT-ND
Quantity Available 4,125
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

MAX4789EUK+T

Description IC ANALOG SWITCH 1X1 SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Limiting Regulator 200mA SOT-23-5

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4789
 
Additional Resources
Standard Package ? 1
Other Names MAX4789EUK+TCT

15:14:48 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.18800 $31.88
25 2.55000 $63.75
50 2.42260 $121.13
100 2.23130 $223.13
250 2.11652 $529.13
500 2.04000 $1,020.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4789EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $1.56825
  • Digi-Reel® ? : MAX4789EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,125 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback