Add To Favorites
MAX4788EXS+T Current Limiting Regulator 100mA SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.81400 $28.14
25 2.66040 $66.51
100 2.30580 $230.58
250 2.18752 $546.88
500 2.11150 $1,055.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4788EXS+TCT-ND
Copy   MAX4788EXS+TCT-ND
Quantity Available 3,463
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4788EXS+T

Copy   MAX4788EXS+T
Description IC ANALOG SWITCH 1X1 SC70-4
Copy   IC ANALOG SWITCH 1X1 SC70-4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Limiting Regulator 100mA SC-70-4

Copy   Current Limiting Regulator  100mA SC-70-4
Documents & Media
Datasheets MAX4785-88
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4788EXS+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Limiting
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy -
Voltage - Input 2.3 V ~ 5.5 V
Current - Output 100mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX4788
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4788EXS+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4788EXS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $2.05000
  • Digi-Reel® ? : MAX4788EXS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,463 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:59:15 12/17/2018