Add To Favorites
Product Overview
Digi-Key Part Number MAX4784EUE+-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4784EUE+

Description IC MULTIPLEXER QUAD 2X1 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 2:1 1 Ohm 16-TSSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 4.2 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 10ns
-3db Bandwidth 123MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 33pF, 60pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -95dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4784
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3A44159PWR - Texas Instruments | 296-21915-1-ND DigiKey Electronics
  • TS3A44159PWR
  • Texas Instruments
  • IC SWITCH QUAD SPDT 16TSSOP
  • Unit Price $1.05000
  • 296-21915-1-ND
Additional Resources
Standard Package ? 96

12:25:48 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.84100 $28.41
25 2.65560 $66.39
50 2.61380 $130.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4784EUE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback