Add To Favorites
MAX4784ETE+ 4 Circuit IC Switch 2:1 1 Ohm 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
25 2.78120 $69.53
100 2.47200 $247.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4784ETE+-ND
Copy   MAX4784ETE+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4784ETE+

Copy   MAX4784ETE+
Description IC MULTIPLEXER QUAD 2X1 16TQFN
Copy   IC MULTIPLEXER QUAD 2X1 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 2:1 1 Ohm 16-TQFN (3x3)

Copy   4 Circuit IC Switch 2:1 1 Ohm 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 4.2 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 10ns
-3db Bandwidth 123MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 33pF, 60pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -95dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX4784
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS54620RGYR - Texas Instruments | 296-24554-1-ND DigiKey Electronics
  • TPS54620RGYR
  • Texas Instruments
  • IC REG BUCK ADJ 6A SYNC 14VQFN
  • Unit Price $4.78000
  • 296-24554-1-ND
  • 1551920-2 - TE Connectivity AMP Connectors | A104673CT-ND DigiKey Electronics
  • 1551920-2
  • TE Connectivity AMP Connectors
  • CONN ZQSFP+ RCPT 38P SLD RA SMD
  • Unit Price $6.60000
  • A104673CT-ND
  • CDCLVC1102PWR - Texas Instruments | 296-27610-1-ND DigiKey Electronics
  • CDCLVC1102PWR
  • Texas Instruments
  • IC CLK BUFFER 1:2 250MHZ 8TSSOP
  • Unit Price $2.79000
  • 296-27610-1-ND
  • MAX6764UT+T - Maxim Integrated | MAX6764UT+TCT-ND DigiKey Electronics
  • MAX6764UT+T
  • Maxim Integrated
  • IC DETECT VOLT WINDOW SOT23-6
  • Unit Price $2.98000
  • MAX6764UT+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4784ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.57500

07:00:46 1/18/2019