Add To Favorites
Product Overview
Digi-Key Part Number MAX4782EUE+-ND
Quantity Available 5,580
Can ship immediately

Factory Stock ?: 288
Manufacturer

Manufacturer Part Number

MAX4782EUE+

Description IC MULTIPLEXER DUAL 4X1 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 1 Ohm 16-TSSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 15ns
-3db Bandwidth -
Charge Injection -110pC
Channel Capacitance (CS(off), CD(off)) 38pF, 158pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4782
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS5A23157DGSR - Texas Instruments | 296-17076-1-ND DigiKey Electronics
  • TS5A23157DGSR
  • Texas Instruments
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $0.71000
  • 296-17076-1-ND
  • MAX4639EUE+ - Maxim Integrated | MAX4639EUE+-ND DigiKey Electronics
  • MAX4639EUE+
  • Maxim Integrated
  • IC MULTIPLEXER DUAL 4X1 16TSSOP
  • Unit Price $3.30000
  • MAX4639EUE+-ND
  • MAX4734EUB+ - Maxim Integrated | MAX4734EUB+-ND DigiKey Electronics
  • MAX4734EUB+
  • Maxim Integrated
  • IC MULTIPLEXER 4X1 10UMAX
  • Unit Price $1.95000
  • MAX4734EUB+-ND
  • TS3A24159DGSR - Texas Instruments | 296-21913-1-ND DigiKey Electronics
  • TS3A24159DGSR
  • Texas Instruments
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $1.05000
  • 296-21913-1-ND
Additional Resources
Standard Package ? 96

10:33:19 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.92600 $29.26
25 2.73320 $68.33
50 2.69020 $134.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4782EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.59702
Send Feedback