Add To Favorites
MAX4782ETE+ 2 Circuit IC Switch 4:1 1 Ohm 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.51500 $35.15
25 3.32320 $83.08
100 2.88020 $288.02
300 2.73247 $819.74
500 2.63750 $1,318.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4782ETE+-ND
Copy   MAX4782ETE+-ND
Quantity Available 2,060
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4782ETE+

Copy   MAX4782ETE+
Description IC MULTIPLEXER DUAL 4X1 16TQFN
Copy   IC MULTIPLEXER DUAL 4X1 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 1 Ohm 16-TQFN (3x3)

Copy   2 Circuit IC Switch 4:1 1 Ohm 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 15ns
-3db Bandwidth -
Charge Injection -110pC
Channel Capacitance (CS(off), CD(off)) 38pF, 158pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX4782
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3A5017RSVR - Texas Instruments | 296-24683-1-ND DigiKey Electronics
  • TS3A5017RSVR
  • Texas Instruments
  • IC SWITCH DUAL SP4T 16UQFN
  • Unit Price $0.93000
  • 296-24683-1-ND
  • BMD-340-A-R - Rigado, Inc. | 1604-1026-1-ND DigiKey Electronics
  • BMD-340-A-R
  • Rigado, Inc.
  • BLUETOOTH LOW ENERGY 5.0 MODULE
  • Unit Price $12.13000
  • 1604-1026-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4782ETE+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $2.58750

00:55:11 12/19/2018