Add To Favorites
MAX4766CETA+T Current Limiting Regulator Adjustable 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
1,000 1.95719 $1,957.19
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4766CETA+T-ND
Copy   MAX4766CETA+T-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4766CETA+T

Copy   MAX4766CETA+T
Description IC SWITCH 1X1 8TDFN
Copy   IC SWITCH 1X1 8TDFN
Detailed Description

Current Limiting Regulator Adjustable 8-TDFN-EP (3x3)

Copy   Current Limiting Regulator  Adjustable 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX4766
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Function Current Limiting
Sensing Method -
Accuracy ±10%
Voltage - Input 2.25 V ~ 4.5 V
Current - Output Adjustable
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX4766
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4766CETA+
MAX4766CETA+TTR
MAX4766CETA+TTR-ND

21:36:09 12/14/2018