Add To Favorites
MAX4764EBC+T Audio Switch IC 2 Channel 12-UCSP (1.54x2.02)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.46800 $34.68
25 2.77440 $69.36
50 2.63560 $131.78
100 2.42760 $242.76
250 2.30276 $575.69
500 2.21952 $1,109.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4764EBC+TCT-ND
Copy   MAX4764EBC+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4764EBC+T

Copy   MAX4764EBC+T
Description IC SWITCH DUAL SPDT 10UCSP
Copy   IC SWITCH DUAL SPDT 10UCSP
Detailed Description

Audio Switch IC 2 Channel 12-UCSP (1.54x2.02)

Copy   Audio Switch IC 2 Channel 12-UCSP (1.54x2.02)
Documents & Media
Datasheets MAX4762-65
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4764EBC+T by SnapEDA
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 850 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 27MHz
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFBGA, CSPBGA
Supplier Device Package 12-UCSP (1.54x2.02)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4764EBC+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4764EBC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.70627
  • Digi-Reel® ? : MAX4764EBC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

13:50:46 10/23/2018