Add To Favorites
MAX4762EUB+ Audio Switch IC 2 Channel 10-uMAX
Product Overview
Digi-Key Part Number MAX4762EUB+-ND
Copy   MAX4762EUB+-ND
Quantity Available 69
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4762EUB+

Copy   MAX4762EUB+
Description IC SWITCH DUAL SPDT 10UMAX
Copy   IC SWITCH DUAL SPDT 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Switch IC 2 Channel 10-uMAX

Copy   Audio Switch IC 2 Channel 10-uMAX
Documents & Media
Datasheets MAX4762-65
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4762EUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 850 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 27MHz
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4762
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LCQT-MSOP10 - Aries Electronics | A881AR-ND DigiKey Electronics
  • LCQT-MSOP10
  • Aries Electronics
  • SOCKET ADAPTER MSOP TO 10DIP
  • Unit Price $3.22000
  • A881AR-ND
  • LT1013DDR - Texas Instruments | 296-14615-1-ND DigiKey Electronics
  • LT1013DDR
  • Texas Instruments
  • IC OPAMP GP 1MHZ 8SOIC
  • Unit Price $1.98000
  • 296-14615-1-ND
  • MC33172DR2G - ON Semiconductor | MC33172DR2GOSCT-ND DigiKey Electronics
  • MC33172DR2G
  • ON Semiconductor
  • IC OPAMP GP 1.8MHZ 8SOIC
  • Unit Price $0.74000
  • MC33172DR2GOSCT-ND
  • LCQT-SOIC8-8 - Aries Electronics | A880AR-ND DigiKey Electronics
  • LCQT-SOIC8-8
  • Aries Electronics
  • SOCKET ADAPTER SOIC TO 8DIP
  • Unit Price $3.07000
  • A880AR-ND
  • WSP-4508-8 - Soberton Inc. | 433-1178-ND DigiKey Electronics
  • WSP-4508-8
  • Soberton Inc.
  • WATER RESISTANT SPEAKER 8 OHM
  • Unit Price $3.86000
  • 433-1178-ND
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.31600 $23.16
50 2.18920 $109.46
100 1.89740 $189.74
250 1.80004 $450.01
500 1.73750 $868.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4762EUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:57:03 9/21/2018