USD
Favorite

MAX4758EWX+T 4 Circuit IC Switch 2:2 850mOhm 36-WLP (3.07x3.07)
In Stock: 4439
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.54000 $8.54
10 7.71900 $77.19
25 7.35960 $183.99
100 6.10300 $610.30
250 5.56452 $1,391.13
500 5.20550 $2,602.75
1,000 4.66700 $4,667.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4758EWX+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.48750
  • Digi-Reel®  : MAX4758EWX+TDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,439 - Immediate
  • Unit Price: Digi-Reel®

MAX4758EWX+T

Datasheet
Digi-Key Part Number MAX4758EWX+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4758EWX+T
Copy  
Description IC SWITCH QUAD DPDT 36QFN
Copy  
Detailed Description

4 Circuit IC Switch 2:2 850mOhm 36-WLP (3.07x3.07)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 4
On-State Resistance (Max) 850mOhm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 140ns, 50ns
-3db Bandwidth 50MHz
Charge Injection 40pC
Channel Capacitance (CS(off), CD(off)) 180pF, 300pF
Current - Leakage (IS(off)) (Max) 4nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFBGA, WLBGA
Supplier Device Package 36-WLP (3.07x3.07)
Base Part Number MAX475
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4758EWX+TCT