Add To Favorites
MAX4751EUD+ 4 Circuit IC Switch 1:1 900 mOhm 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.44200 $24.42
96 2.30854 $221.62
192 2.05198 $393.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4751EUD+-ND
Copy   MAX4751EUD+-ND
Quantity Available 280
Can ship immediately

Factory Stock ?: 13,152
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4751EUD+

Copy   MAX4751EUD+
Description IC SWITCH QUAD SPST 14TSSOP
Copy   IC SWITCH QUAD SPST 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 900 mOhm 14-TSSOP

Copy   4 Circuit IC Switch 1:1 900 mOhm 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 85ns, 45ns
-3db Bandwidth 250MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 20pF, 20pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -84dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX4751
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9140EXK+T - Maxim Integrated | MAX9140EXK+TCT-ND DigiKey Electronics
  • MAX9140EXK+T
  • Maxim Integrated
  • IC COMPARATOR R-R SC70-5
  • Unit Price $1.84000
  • MAX9140EXK+TCT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4751EUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 25,000 - Factory Stock ?
  • Unit Price: $2.10000

22:43:42 1/20/2019