Add To Favorites
MAX4748EUD+ 4 Circuit IC Switch 1:1 25 Ohm 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.99900 $19.99
96 1.89000 $181.44
192 1.68000 $322.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4748EUD+-ND
Copy   MAX4748EUD+-ND
Quantity Available 209
Can ship immediately

Factory Stock ?: 1,056
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4748EUD+

Copy   MAX4748EUD+
Description IC SWITCH QUAD SPST 14TSSOP
Copy   IC SWITCH QUAD SPST 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 25 Ohm 14-TSSOP

Copy   4 Circuit IC Switch 1:1 25 Ohm 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 2V ~ 11V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 85ns, 45ns
-3db Bandwidth 250MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 20pF, 20pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -84dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX4748
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

05:45:05 3/26/2019