Add To Favorites
MAX4747EWE+T 4 Circuit IC Switch 1:1 25 Ohm 16-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.57000 $35.70
25 2.85600 $71.40
50 2.71320 $135.66
100 2.49900 $249.90
250 2.37048 $592.62
500 1.81358 $906.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4747EWE+T-ND
Copy   MAX4747EWE+T-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4747EWE+T

Copy   MAX4747EWE+T
Description IC SWITCH QUAD SPST 16WLP
Copy   IC SWITCH QUAD SPST 16WLP
Detailed Description

4 Circuit IC Switch 1:1 25 Ohm 16-WLP

Copy   4 Circuit IC Switch 1:1 25 Ohm 16-WLP
Documents & Media
Datasheets MAX4747-50
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 2 V ~ 11 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 85ns, 45ns
-3db Bandwidth 250MHz
Charge Injection 9pC
Channel Capacitance (CS(off), CD(off)) 20pF, 20pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -84dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFBGA, WLBGA
Supplier Device Package 16-WLP
Base Part Number MAX4747
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4747EWE+
MAX4747EWE+TTR
MAX4747EWE+TTR-ND

19:17:30 12/16/2018