Add To Favorites
MAX4745ELB+T Audio Switch IC 2 Channel 10-µDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.87000 $18.70
25 1.76840 $44.21
100 1.53250 $153.25
250 1.45388 $363.47
500 1.40338 $701.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4745ELB+TCT-ND
Copy   MAX4745ELB+TCT-ND
Quantity Available 2,484
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4745ELB+T

Copy   MAX4745ELB+T
Description IC SWITCH DUAL SPDT 10UDFN
Copy   IC SWITCH DUAL SPDT 10UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Switch IC 2 Channel 10-µDFN (2x2)

Copy   Audio Switch IC 2 Channel 10-µDFN (2x2)
Documents & Media
Datasheets MAX4744-45(H)
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4745ELB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 950 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
Base Part Number MAX4745
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G175DRYR - Texas Instruments | 296-24753-1-ND DigiKey Electronics
  • SN74LVC1G175DRYR
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT 6SON
  • Unit Price $0.49000
  • 296-24753-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX4745ELB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4745ELB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $1.36250
  • Digi-Reel® ? : MAX4745ELB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,484 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:33:34 10/21/2018