Add To Favorites
MAX4744ELB+T Audio Switch IC 2 Channel 10-µDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.78000 $27.80
25 2.22360 $55.59
50 2.11240 $105.62
100 1.94570 $194.57
250 1.84560 $461.40
500 1.77890 $889.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4744ELB+TCT-ND
Copy   MAX4744ELB+TCT-ND
Quantity Available 539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4744ELB+T

Copy   MAX4744ELB+T
Description IC SWITCH DUAL SPDT 10UDFN
Copy   IC SWITCH DUAL SPDT 10UDFN
Detailed Description

Audio Switch IC 2 Channel 10-µDFN (2x2)

Copy   Audio Switch IC 2 Channel 10-µDFN (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 950 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Break-Before-Make, Clickless
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
Base Part Number MAX4744
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4744ELB+TCT
MAX4744ELBT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4744ELB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX4744ELB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 539 - Immediate
  • Unit Price: Digi-Reel®

23:57:02 1/20/2019