Add To Favorites
MAX4743EUA+ 2 Circuit IC Switch 1:1 800 mOhm 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04900 $20.49
50 1.93720 $96.86
100 1.67900 $167.90
250 1.59284 $398.21
500 1.53750 $768.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4743EUA+-ND
Copy   MAX4743EUA+-ND
Quantity Available 339
Can ship immediately

Factory Stock ?: 6,350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4743EUA+

Copy   MAX4743EUA+
Description IC SWITCH DUAL SPST 8UMAX
Copy   IC SWITCH DUAL SPST 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 800 mOhm 8-uMAX

Copy   2 Circuit IC Switch 1:1 800 mOhm 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 24ns, 16ns
-3db Bandwidth 100MHz
Charge Injection 28pC
Channel Capacitance (CS(off), CD(off)) 32pF, 32pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.122", 3.10mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4743
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4743EUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:12:57 12/18/2018