Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX4740ETE+TCT-ND
Quantity Available 1,503
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4740ETE+T

Description IC SWITCH QUAD SPDT 16TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Audio Switch IC 4 Channel 16-TQFN-EP (3x3)

Documents & Media
Datasheets MAX4740/40H
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 4
On-State Resistance (Max) 900 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN-EP (3x3)
Base Part Number MAX4740
 
Additional Resources
Standard Package ? 1
Other Names MAX4740ETE+TCT
MAX4740ETET

07:33:06 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 3.06000 $30.60
25 2.44800 $61.20
50 2.32560 $116.28
100 2.22740 $222.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4740ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 602 - Immediate
  • Unit Price: $1.79000
  • Tape & Reel (TR) ? : MAX4740ETE+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50552
Send Feedback