Add To Favorites
MAX4736ELB+T 2 Circuit IC Switch 2:1 800 mOhm 10-µDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.97800 $39.78
25 3.18240 $79.56
50 3.02320 $151.16
100 2.78460 $278.46
250 2.64140 $660.35
500 2.02082 $1,010.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4736ELB+T-ND
Copy   MAX4736ELB+T-ND
Quantity Available 2,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4736ELB+T

Copy   MAX4736ELB+T
Description IC SWITCH DUAL SPDT 10UDFN
Copy   IC SWITCH DUAL SPDT 10UDFN
Detailed Description

2 Circuit IC Switch 2:1 800 mOhm 10-µDFN (2x2)

Copy   2 Circuit IC Switch 2:1 800 mOhm 10-µDFN (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 4.2 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 20ns
-3db Bandwidth 130MHz
Charge Injection 60pC
Channel Capacitance (CS(off), CD(off)) 33pF, 60pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
Base Part Number MAX4736
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTM8045IY#PBF - Linear Technology/Analog Devices | LTM8045IY#PBF-ND DigiKey Electronics
  • LTM8045IY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER +/-2.5 +/-15V
  • Unit Price $16.71000
  • LTM8045IY#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX4736ELB+
MAX4736ELB+TTR
MAX4736ELB+TTR-ND

12:09:25 10/20/2018