Add To Favorites
MAX4734ETC+T 1 Circuit IC Switch 4:1 800 mOhm 12-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.34100 $33.41
25 2.67240 $66.81
50 2.53880 $126.94
100 2.33840 $233.84
250 2.21812 $554.53
500 2.13792 $1,068.96
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4734ETC+TCT-ND
Copy   MAX4734ETC+TCT-ND
Quantity Available 1,399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4734ETC+T

Copy   MAX4734ETC+T
Description IC MULTIPLEXER 4X1 12TQFN
Copy   IC MULTIPLEXER 4X1 12TQFN
Detailed Description

1 Circuit IC Switch 4:1 800 mOhm 12-TQFN (3x3)

Copy   1 Circuit IC Switch 4:1 800 mOhm 12-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 800 mOhm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 20ns
-3db Bandwidth 90MHz
Charge Injection 60pC
Channel Capacitance (CS(off), CD(off)) 33pF, 117pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -56dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4734ETC+ - Maxim Integrated | MAX4734ETC+-ND DigiKey Electronics
  • MAX4734ETC+
  • Maxim Integrated
  • IC MULTIPLEXER 4X1 12TQFN
  • Unit Price $2.29000
  • MAX4734ETC+-ND
  • AD8508ACBZ-REEL7 - Analog Devices Inc. | AD8508ACBZ-REEL7CT-ND DigiKey Electronics
  • AD8508ACBZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 95KHZ RRO 14WLCSP
  • Unit Price $2.78000
  • AD8508ACBZ-REEL7CT-ND
  • AD8606ACBZ-REEL7 - Analog Devices Inc. | AD8606ACBZ-REEL7CT-ND DigiKey Electronics
  • AD8606ACBZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 10MHZ RRO 8WLCSP
  • Unit Price $3.11000
  • AD8606ACBZ-REEL7CT-ND
  • AT25SF041-MAHD-T - Adesto Technologies | 1265-1229-1-ND DigiKey Electronics
  • AT25SF041-MAHD-T
  • Adesto Technologies
  • IC FLASH 4M SPI 104MHZ 8UDFN
  • Unit Price $0.64000
  • 1265-1229-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX4734ETC+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4734ETC+-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
    11,800 - Factory Stock ?
  • Unit Price: $2.29000
  • Tape & Reel (TR) ? : MAX4734ETC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX4734ETC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,399 - Immediate
  • Unit Price: Digi-Reel®

08:41:27 1/18/2019