• Obsolete item.
Product Overview
Digi-Key Part Number MAX471CPA+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX471CPA+

Description IC OP AMP CURRENT SENSE 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Current Sense Amplifier 1 Circuit 8-PDIP

Documents & Media
Datasheets MAX471-72
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Current - Supply 50µA
Voltage - Supply, Single/Dual (±) 3 V ~ 36 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 1

20:12:04 6/20/2018

Send Feedback