Add To Favorites
MAX4712EUE+ 4 Circuit IC Switch 1:1 25 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.40000 $6.40
10 5.77900 $57.79
96 5.51042 $529.00
192 4.80000 $921.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4712EUE+-ND
Copy   MAX4712EUE+-ND
Quantity Available 2,298
Can ship immediately

Factory Stock ?: 96
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4712EUE+

Copy   MAX4712EUE+
Description IC SWITCH QUAD SPST 16TSSOP
Copy   IC SWITCH QUAD SPST 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 25 Ohm 16-TSSOP

Copy   4 Circuit IC Switch 1:1 25 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 25 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 11 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 125ns, 80ns
-3db Bandwidth -
Charge Injection 25pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -87dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4712
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 98464-G61-06LF - Amphenol FCI | 609-2548-ND DigiKey Electronics
  • 98464-G61-06LF
  • Amphenol FCI
  • CONN HEADER 6POS 2MM R/A DL PCB
  • Unit Price $1.95000
  • 609-2548-ND
  • 98464-G61-14ULF - Amphenol FCI | 609-2839-ND DigiKey Electronics
  • 98464-G61-14ULF
  • Amphenol FCI
  • CONN HEADER 14POS 2MM R/A DL PCB
  • Unit Price $1.78000
  • 609-2839-ND
  • 75869-131LF - Amphenol FCI | 609-2845-ND DigiKey Electronics
  • 75869-131LF
  • Amphenol FCI
  • CONN HEADER 6POS DUAL VERT PCB
  • Unit Price $0.74000
  • 609-2845-ND
  • LTC4311CDC#TRMPBF - Linear Technology/Analog Devices | LTC4311CDC#TRMPBFCT-ND DigiKey Electronics
  • LTC4311CDC#TRMPBF
  • Linear Technology/Analog Devices
  • IC ACCELERATOR I2C 1CH 6DFN
  • Unit Price $3.90000
  • LTC4311CDC#TRMPBFCT-ND
  • LT3008EDC#TRMPBF - Linear Technology/Analog Devices | LT3008EDC#TRMPBFCT-ND DigiKey Electronics
  • LT3008EDC#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 20MA 6DFN
  • Unit Price $3.04000
  • LT3008EDC#TRMPBFCT-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4712EUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $4.70000

10:05:30 12/15/2018