• Obsolete item.
Product Overview
Digi-Key Part Number MAX4709EPE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX4709EPE

Description IC MUX 8-1 DUAL 4-1 16DIP
Detailed Description

1 Circuit IC Switch 8:1 400 Ohm 16-PDIP

Documents & Media
Datasheets MAX4708-09
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 275ns, 200ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 10pF, 19pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -62dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

03:31:54 8/20/2018

Send Feedback