Add To Favorites
MAX4706EXK+T 1 Circuit IC Switch 1:1 3 Ohm SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.86800 $28.68
25 2.71160 $67.79
100 2.34990 $234.99
250 2.22944 $557.36
500 2.00046 $1,000.23
1,000 1.68714 $1,687.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4706EXK+TCT-ND
Copy   MAX4706EXK+TCT-ND
Quantity Available 3,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4706EXK+T

Copy   MAX4706EXK+T
Description IC SWITCH SPST SC70-5
Copy   IC SWITCH SPST SC70-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 3 Ohm SC-70-5

Copy   1 Circuit IC Switch 1:1 3 Ohm SC-70-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 3 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 20ns, 15ns
-3db Bandwidth 190MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 17pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX4706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4706EXK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4706EXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.46250
  • Digi-Reel® ? : MAX4706EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,640 - Immediate
  • Unit Price: Digi-Reel®

10:47:05 1/18/2019